Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF0G102MDO1

Cap Aluminum Polymer 1000uF 4VDC 20% (10 X 13mm) Radial 5mm 0.006 Ohm 6640mA 2000h 105C Automotive Bulk
$ 0.642
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G102MDO1.

IHS

Datasheet2 pages4 years ago

X-ON

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
-29.59%

CAD Models

Download Nichicon PLF0G102MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR0J102MPD1TA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
NichiconUVK0J102MPD
Al Electrolytic Cap 1mF 6.3V ±20% 3.5mm Pitch 2000h@85°C 540mA@120Hz 621mA@10kHz TH 13mm H
1000uF 6.3V 卤20% 530mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMQ6R3ELL102MHB5D
1000uF 6.3V ±20% 810mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1AHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon PLF0G102MDO1 provided by its distributors.

Cap Aluminum Polymer 1000uF 4VDC 20% (10 X 13mm) Radial 5mm 0.006 Ohm 6640mA 2000h 105C Automotive Bulk
4V 1000uF Polymer 卤20% 6m惟@100kHz 6.64A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 4V ¡À20% 5mm 6m¦¸ 2000h@ 105¡ãC 6.64A@ 100kHz ,D10xL13mm 13mm*13mm*13mm
Capacitor, 1000Uf, 4V; |Nichicon PLF0G102MDO1
Radial Can PLF 4V 1000muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 1000UF 20% 4V T/H
Standard Lead Type, 1000 μF, RoHS
Nichicon SCT
CAPACITOR, 1000UF, 4V; Application:Low ESR; Capacitance:1000µF; Tolerance, Capacitance:± 20%; Series:PLF; Voltage, Rating:4V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:6mohm; Case Style:Radial; External Length / Height:13mm; Body Diameter:10mm; Lead Spacing:5mm; Termination Type:Wire Leads; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:6640mA; Lead Diameter:0.6mm; Lead Length:19mm; Leakage Current:800µA; Operating Lifetime:2000h

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL