KYOCERA AVX PCV1E121MCL6GS

Capacitor, Aluminum Organic, Cap 120 Uf, Tol 20%, Vol-rtg 25 VDC, SMT, 8X10 Mm
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1E121MCL6GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages7 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.65%

CAD Models

Download KYOCERA AVX PCV1E121MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
$ 0.476
Stock
59,940
3,125
Authorized Distributors
6
1
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
22 mΩ
Life (Hours)
3000 hours
15000 hours
Ripple Current
1.9 A
3.5 A
Height - Seated (Max)
10.0076 mm
10.3124 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXPCV1V121MCL2GS
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 10mm) SMD 0.024 Ohm 3700mA 3000h 105C Automotive T/R
PanasonicEEHZC1H121P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 120µF, 50V, -55 to 125¡C
United Chemi-ConAPXA6R3ARA121MF60G
Cap Aluminum Polymer 120uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.027 Ohm 2300mA 5000h 105C Automotive T/R
KYOCERA AVXPCJ1C121MCL1GS
Cap Aluminum Polymer 120uF 16VDC 20% (8 X 7mm) SMD 0.024 Ohm 3010mA 2000h 105C Automotive T/R
United Chemi-ConAPXG200ARA121MF61G
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 3.2A 15000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCV1E121MCL6GS provided by its distributors.

CAPACITOR, ALUMINUM ORGANIC, CAP 120 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X10 MM
Polymer Aluminium Electrolytic Cap 120Uf; |Nichicon PCV1E121MCL6GS
PCV series 25V 120uF 8x10mm 105C 3000hrs Polymer Aluminum Electrolytic Cap
Al Electrolytic Cap 120μF 25V ±20% 29mΩ 3000h@105°C 1.9A@100kHz SMD, 8x10mm, 8.3mm × 8.3mm × 10mm
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 10mm) SMD 0.029 Ohm 1.9A 3000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX