Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCV1H470MCL1GS

Cap Aluminum Polymer 47uF 50VDC 20% (10 X 10mm) SMD 0.03 Ohm 2200mA 3000h 105C Automotive T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1H470MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet3 pages10 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-4.35%

CAD Models

Download KYOCERA AVX PCV1H470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPCV1J470MCL1GS
Cap Aluminum Polymer 47uF 63VDC 20% (10 X 12.7mm) SMD 0.03 Ohm 2500mA 3000h 105C Automotive T/R
KYOCERA AVXPCV1J470MCL2GS
CV Series 63 V 47 uF ±20 % 10 x 10 mm Polymer Aluminum Electrolytic Capacitor
KYOCERA AVXPCR1J470MCL1GS
47UF 63V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 10.3X10.3X7.9MM
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
PanasonicEEF-CT1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C

Descriptions

Descriptions of KYOCERA AVX PCV1H470MCL1GS provided by its distributors.

Cap Aluminum Polymer 47uF 50VDC 20% (10 X 10mm) SMD 0.03 Ohm 2200mA 3000h 105C Automotive T/R
CV Series 50 V 47 uF 10 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
CAPACITOR ALUMINUM ORGANIC POLYMER CAP 47UF 50V 20% SMT
Cap Pol Alu Elec, 47Uf, 50V, Radial; |Nichicon PCV1H470MCL1GS
47μF 50V ±20% 30mΩ 3000h@ 105°C 2.2A@ 100 kHz 5101-1 SMD mount 10.3mm*10.3mm*10mm
CAP ALUM POLY 47UF 20% 50V SMD
High Voltage/Long Life Assurance Chip Type, 47 μF, RoHS
Nichicon SCT
Radial Can - SMD PCV 50V 47muF 卤20% 0.394Dia 10.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCV1H470MCL1GS.