What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520B476M010ATE035

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B476M010ATE035.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

element14 APAC

LKR

Inventory History

3 month trend:
-30.32%

CAD Models

Download Yageo Group T520B476M010ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.558
$ 0.558
Stock
453,954
858,678
858,678
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 47uF ±20%
PanasonicEEF-CX1D470R
CX Series 20 V 47 uF 105°C 2 kHrs SMT SP-CAP Aluminum Polymer Capacitor
Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 6mm) SMD 0.026 Ohm 2600mA 2000h 105C Automotive T/R
United Chemi-ConAPXE100ARA470ME61G
Cap Aluminum Polymer 47uF 10V 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 2000h 105°C T/R
Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 5.7mm) SMD 0.04 Ohm 2100mA 2000h 105C T/R

Descriptions

Descriptions of Yageo Group T520B476M010ATE035 provided by its distributors.

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Tantalum Capacitors – Polymer; KEMET; T520B476M010ATE035; 47 µF; 35 mOhm; 20 %; 10 V
CAPACITOR;TANTALUM SMT CONDUCTIVE POLYMER;KO-CAP;47UF 10V 20%;TR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B476M010ATE-035
  • T520B476M010ATE035.