Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCS0J470MCL1GS

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 5000h 105C Automotive T/R
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS0J470MCL1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-51.97%

CAD Models

Download Nichicon PCS0J470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.458
Stock
20,658
40,354
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.6 A
1.6 A
Height - Seated (Max)
5.0038 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 2000h 105C Automotive T/R
United Chemi-ConAPXS6R3ARA470ME61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Panasonic6SVPS47M
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 5000h 105C T/R
United Chemi-ConHHXB350ARA470MF61G
HXB Series 35 V 47 uF 6.3 x 5.8mm Polymer Hybrid Aluminum Electrolytic Capacitor
Wurth Elektronik875105142001
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCS0J470MCL1GS provided by its distributors.

Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 6mm) SMD 0.035 Ohm 1600mA 5000h 105C Automotive T/R
47UF 6.3V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 5(DIA.)X6MM
PCS series 6.3V 47uF 5000hrs 105C 5x6mm Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
6.3V 47uF Polymer 卤20% 35m惟@100kHz 1.6A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL