Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCS0J101MCL9GS

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2800mA 5000h 105C Automotive T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS0J101MCL9GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-3.99%

CAD Models

Download Nichicon PCS0J101MCL9GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.432
Stock
36,954
79,753
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
23 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
2.8 A
2.8 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2800mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.6 X 5.9mm) SMD 2800mA 5000h 105C T/R
Polymer Aluminium Electrolytic Cap 100Uf; |Nichicon PCF0J101MCL4GB
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2200mA 2000h 105C Automotive T/R
United Chemi-ConAPXE6R3ARA101ME61G
Cap Aluminum Polymer 100uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R
United Chemi-ConAPXA6R3ARA101MF60G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCS0J101MCL9GS provided by its distributors.

Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2800mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
PCS series 6.3V 100uF 105C 5000hrs 6.3x6mm Aluminum Polymer Capacitor
6.3V 100uF Polymer 卤20% 22m惟@100kHz 2.8A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL