Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCG1C470MCL1GS

Cap Aluminum Polymer 47uF 16VDC 20% (5 X 6mm) SMD 0.04 Ohm 1500mA 2000h 105C Automotive T/R
$ 0.667
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG1C470MCL1GS.

IHS

Datasheet2 pages4 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-11.45%

CAD Models

Download KYOCERA AVX PCG1C470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105C T/R
United Chemi-ConEMVJ160ADA470MF60G
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 48mA 2000h 105C T/R
PanasonicEEE1CA470SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1C470AR
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
Cornell DubilierAVE476M16D16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 16 VDC; SMT

Descriptions

Descriptions of KYOCERA AVX PCG1C470MCL1GS provided by its distributors.

Cap Aluminum Polymer 47uF 16VDC 20% (5 X 6mm) SMD 0.04 Ohm 1500mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Polymer Aluminum SMD Capacitors 16V 47uF 105 C SMD Low ESR
CG Series Ø 5 x 6 mm 16 V 47 uF SMT Organic Conductive Polymer Capacitor
CAPACITOR, 47UF, 16V; Application:Low ESR; Capacitance:47µF; Tolerance, Capacitance:± 20%; Series:PCG; Voltage, Rating:16V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:40mohm; Case Style:Radial; External Length / Height:6mm; Body Diameter:5mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1500mA; External Depth:5.3mm; Leakage Current:150µA; Operating Lifetime:2000h; Width, External:5.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX