Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCG0J181MCL1GS

PCG Series Ø 5 x 6 mm 6.3 V 180 uF SMT Aluminum Polymer Capacitor
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG0J181MCL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-1.73%

CAD Models

Download Nichicon PCG0J181MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.694
Stock
36,382
49,055
Authorized Distributors
5
3
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
17 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
95 mA
150 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik875105144007
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105244012
WCAP-PSLP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2626
United Chemi-ConAPXK6R3ARA181ME61G
Cap Aluminum Polymer 180uF 6.3VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R
United Chemi-ConAPXA160ARA181MJ80G
Cap Aluminum Polymer 180uF 16V 20% (10 X 7.7mm) SMD 0.026 Ohm 3430mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCG0J181MCL1GS provided by its distributors.

PCG Series Ø 5 x 6 mm 6.3 V 180 uF SMT Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2121
6.3V 180uF Polymer 卤20% 33m惟@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 180Uf, 6.3V, Radial; |Nichicon PCG0J181MCL1GS
180μF 6.3V ±20% 33mΩ 2000h@ 105°C 1.9A@ 100kHz SMD,5X6MM SMD mount 5.3mm*5.3mm*6mm
CAP ALUM POLY 180UF 20% 6.3V SMD
Radial Can - SMD PCG 6.3V 180muF ±20% 0.197Dia 5.00mm
Higher Capacitance Chip Type, 180 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL