KYOCERA AVX PCF1E220MCL1GS

Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) SMD 0.05 Ohm 2200mA 2000h 105C Automotive T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCF1E220MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages9 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-22.68%

CAD Models

Download KYOCERA AVX PCF1E220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Panasonic20SVP22M
Cap Aluminum 22uF 20V 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000 hr 105C T/R
PanasonicEEEFK1E220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFP1E220AR
Capacitor Aluminum 22uF 25VDC 20% 5 X 5.8mm SMD 0.36 Ohm 240mA 2000 hr Embossed T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
United Chemi-ConEMZA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive

Descriptions

Descriptions of KYOCERA AVX PCF1E220MCL1GS provided by its distributors.

Cap Aluminum Polymer 22uF 25VDC 20% (10 X 8mm) SMD 0.05 Ohm 2200mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 25V 22uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4141
CAPACITOR, 22UF, 25V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.05ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:8mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2200mA; External Depth:10.3mm; External Length / Height:8mm; External Width:10.3mm; Leakage Current:275µA; No. of Pins:2; Operating Lifetime:2000h; Package / Case:Radial; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX