Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PCF1A331MCL4GS

CF Series 10 V 330 uF 8 x 12 mm ±20% SMT Polymer Hybrid Electrolytic Capacitor
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1A331MCL4GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+89.97%

CAD Models

Download Nichicon PCF1A331MCL4GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.979
Stock
14,819
15,602
Authorized Distributors
5
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
4 A
4.42 A
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPXA100ARA331MHC0G
Cap Aluminum Polymer 330uF 10V 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C T/R
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 11.7mm) SMD 0.017 Ohm 4000mA 2000h 105C T/R
Panasonic10SVPC330M
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 6.9mm) SMD 0.019 Ohm 3460mA 2000h 105°C T/R
United Chemi-ConAPXE100ARA331MH80G
Cap Aluminum Polymer 330uF 10V 20% (8 X 7.7mm) SMD 0.019 Ohm 3390mA 2000h 105°C T/R
United Chemi-ConAPXA100ARA331MJ80G
Cap Aluminum Polymer 330uF 10V 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 2000h 105°C T/R
KYOCERA AVXRPA1A331MCN1GS
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 3600mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCF1A331MCL4GS provided by its distributors.

CF Series 10 V 330 uF 8 x 12 mm ±20% SMT Polymer Hybrid Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminum Organic Polymer Capacitors 10volts 330uF 105c 8x12
330μF 10V ±20% 14mΩ 2000h@ 105°C 4A@ 100kHz SMD SMD mount 8.3mm*8.3mm*12mm
CAP ALUM POLY 330UF 20% 10V SMD
Radial Can - SMD PCF 10V 330muF ±20% 0.315Dia 8.00mm
Polymer/ Tp&reel |Nichicon PCF1A331MCL4GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL