Nichicon PCF1A151MCL6GS

Al Electrolytic Cap 150μF 10V ±20% 23mΩ 2000h@105°C 3.2A@100kHz SMD 8×7mm 8.3mm × 8.3mm × 7mm
$ 0.62
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1A151MCL6GS.

Future Electronics

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+63.56%

CAD Models

Download Nichicon PCF1A151MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.575
Stock
51,349
79,608
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
30 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
3.2 A
2.6 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXE100ARA151MF80G
Cap Aluminum Polymer 150uF 10V 20% (6.3 X 7.7mm) SMD 0.021 Ohm 2880mA 2000h 105°C T/R
Al Electrolytic Cap 150μF 10V ±20% 21mΩ 2000h@105°C 2.88A@100kHz SMD 6.3x8mm 6.6mm×6.6mm×8mm
Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3000mA 2000h 105C T/R
KYOCERA AVXPCG1A151MCL1GS
Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 6mm) SMD 0.025 Ohm 2500mA 2000h 105C Automotive T/R
United Chemi-ConAPXA100ARA151MH70G
Cap Aluminum Polymer 150uF 10V 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R
Wurth Elektronik875105244011
Cap, 150Uf, 10V, Alu Elec Smd, Polymer; |Würth Elektronik 875105244011

Descriptions

Descriptions of Nichicon PCF1A151MCL6GS provided by its distributors.

Al Electrolytic Cap 150μF 10V ±20% 23mΩ 2000h@105°C 3.2A@100kHz SMD 8×7mm 8.3mm × 8.3mm × 7mm
Polymer Aluminium Electrolytic Cap 150Uf; |Nichicon PCF1A151MCL6GS
Polymer Aluminum SMD Capacitors 10V 150uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL