KYOCERA AVX PCS1A151MCL9GS

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 7mm) SMD 0.03 Ohm 2600mA 5000h 105C Automotive T/R
$ 0.575
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCS1A151MCL9GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-75.81%

CAD Models

Download KYOCERA AVX PCS1A151MCL9GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.62
Stock
79,608
51,349
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
23 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
2.6 A
3.2 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic10SVPS150M
Cap Aluminum Polymer 150uF 10VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 5000h 105°C T/R
Panasonic10SVQP150M
Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R
Wurth Elektronik875105244011
Cap, 150Uf, 10V, Alu Elec Smd, Polymer; |Würth Elektronik 875105244011
Al Electrolytic Cap 150μF 10V ±20% 23mΩ 2000h@105°C 3.2A@100kHz SMD 8×7mm 8.3mm × 8.3mm × 7mm
United Chemi-ConAPXA100ARA151MH70G
Cap Aluminum Polymer 150uF 10V 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 2000h 105°C T/R
United Chemi-ConAPXE100ARA151MF80G
Cap Aluminum Polymer 150uF 10V 20% (6.3 X 7.7mm) SMD 0.021 Ohm 2880mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCS1A151MCL9GS provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 7mm) SMD 0.03 Ohm 2600mA 5000h 105C Automotive T/R
Al Electrolytic Cap 150μF 10V ±20% 30mΩ 5000h@105°C 2.6A@100kHz SMD 8.3mm×8.3mm×7mm
150UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 8(DIA.)X7MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
CS Series Ø 8 x 7 mm 10 V 150 uF SMT Organic Conductive Polymer Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX