What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LQR2W103MSEJ

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 450V 10000muF ±20% 3.543Dia 90.00mm
$ 184.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LQR2W103MSEJ.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LQR2W103MSEJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 184.422
$ 118.448
Stock
38,642
40,234
Authorized Distributors
6
3
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
20000 hours
Ripple Current
31.3 A
23 mA
Height - Seated (Max)
192.9892 mm
192.9892 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NichiconLNT2G103MSEJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
NichiconLNC2W103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 450V, 20%, SCREW
KYOCERA AVXLNU2W103MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 450 V DC, NU SERIES 5000H 90 X 165MM
United Chemi-ConERHA501LGC103MFM0M
CAP ALUM 10000UF 20% 500V SCREW
Cap Aluminum Lytic 10000uF 400V 20% (90 X 151mm) Screw Terminal 27900mA 5000h 85C
United Chemi-ConE37F501CPN103MFK0M
Aluminum Electrolytic Capacitor, 10000Uf, 500V, Screw

Descriptions

Descriptions of Nichicon LQR2W103MSEJ provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LQR 450V 10000muF ±20% 3.543Dia 90.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
10mF 450V ¡À20% 31.8mm 5000h@ 85¡ãC 31.3A@ 120Hz,43.82A@ 10 kHz , 90mm*193mm
450V 10000uF 卤20% 31.3A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 10000UF 20% 450V SCREW
Snap In & Terminal/ Bulk |Nichicon LQR2W103MSEJ
85degC Permissible for Rapid Charge and Discharge Application Screw Terminal Type, 10000 μ F, 450 V, -25 to 85°C, RoHS
Nichicon SCT
AL SCREW TERMINAL QR SERIES 450V 10000UF

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL