What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LNX2W103MSEJ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
$ 118.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNX2W103MSEJ.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 118.448
$ 184.422
Stock
40,234
38,642
Authorized Distributors
3
6
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
20000 hours
5000 hours
Ripple Current
23 mA
31.3 A
Height - Seated (Max)
192.9892 mm
192.9892 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NichiconLNX2V103MSEJ
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNX 350V 10000muF ±20% 3.543Dia 90.00mm
NichiconLNX2V103MSEH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
NichiconLNX2G103MSEH
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNX 400V 10000muF ±20% 3.000Dia 76.20mm
United Chemi-ConE37X501CPN103MFM9M
Cap Aluminum Lytic 10000uF 500V 20% (89 X 219mm) Screw Terminal 0.012 Ohm 28500mA 15000h 85C
United Chemi-ConERHA501LGC103MFM0M
CAP ALUM 10000UF 20% 500V SCREW
Cap Aluminum Lytic 10000uF 400V 20% (90 X 151mm) Screw Terminal 27900mA 5000h 85C

Descriptions

Descriptions of Nichicon LNX2W103MSEJ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
85degC Long Life Assurance Screw Terminal Type, 10000 μ F, 450 V, -25 to 85°C, RoHS
Nichicon SCT
450V 10000uF 卤20% 41.44A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 10000UF 20% 450V SCREW
Snap In & Terminal/ Bulk |Nichicon LNX2W103MSEJ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL