What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LNX2V103MSEH

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
$ 75.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNX2V103MSEH.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 75.802
$ 72.323
Stock
22,630
13,550
Authorized Distributors
3
2
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
20000 hours
-
Ripple Current
21.8 mA
31.1 A
Height - Seated (Max)
172.9994 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NichiconLNX2G103MSEJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
NichiconLNX2G103MSEH
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNX 400V 10000muF ±20% 3.000Dia 76.20mm
Cap Aluminum Lytic 10000uF 400V 20% (90 X 151mm) Screw Terminal 27900mA 5000h 85C
United Chemi-ConE37X401CPN103MFE3M
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF, 400V, SCREW
United Chemi-ConE37F401CPN103MEJ1M
CAP ALUM 10000UF 20% 400V SCREW
United Chemi-ConERWF451LGN103MFH0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Nichicon LNX2V103MSEH provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
85degC Long Life Assurance Screw Terminal Type, 10000 μ F, 350 V, -25 to 85°C, RoHS
Nichicon SCT
350V 10000uF 卤20% 30.52A@10kHz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 10000UF 20% 350V SCREW
Snap In & Terminal/ Bulk |Nichicon LNX2V103MSEH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL