Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS2D271MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2D271MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-9.78%

CAD Models

Download Nichicon LLS2D271MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.156
$ 2.156
Stock
969
24,103
24,103
Authorized Distributors
5
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
737 mΩ
737 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.37 A
1.37 A
1.37 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX271M200A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
NichiconLGU2E271MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconLLS2E271MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEET-ED2E271CA
Cap Aluminum 270uF 250V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1420mA 3000h 105°C Bulk
Cornell DubilierSLP271M200A1P3
Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25
KYOCERA AVXLGU2C271MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 270muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Nichicon LLS2D271MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Capacitor,270Uf,200Vdc,20-% Tol,20+% Tol; |Nichicon LLS2D271MELZ
85degC Standard Snap-in Terminal Type, 270 μ F, 200 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 270UF 20% 200V SNAP TH
270μF 200V ±20% 10mm 3000h@ 85°C 1.37A@ 120Hz,2.055A@ 50 kHz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm(Length)*25mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL