What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LLS1J182MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 1800muF ±20% 0.866Dia 22.00mm
$ 1.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J182MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download Nichicon LLS1J182MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.282
$ 1.284
Stock
22,286
95,324
Authorized Distributors
3
1
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.9 A
2.2 A
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGU1K182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1800muF ±20% 1.181Dia 30.00mm
PanasonicECOS1KA182DA
Cap Aluminum 1800uF 80V 20% (30 X 25mm) Snap-In 10mm 0.111 Ohm 1800mA 3000h 105°C Bulk
NichiconLGU1H182MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 1800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX182M063J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1800muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX182M050H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 1800muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1HA182BA
Cap Aluminum 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.129 Ohm 1500mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LLS1J182MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 1800muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 1800uF 63V 20% (22 X 25mm) Snap-In 10mm 1900mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
卤20% 1.9A@120Hz 10mm 63V 1800uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL