Panasonic ECO-S1HA182BA

Cap Aluminum 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.129 Ohm 1500mA 3000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1HA182BA.

_legacy Avnet

Datasheet7 pages18 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
981
53,088
53,088
Authorized Distributors
0
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
129 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.34 A
1.34 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Related Parts

Cornell Dubilier381LX182M050H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 1800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX182M063J012
Aluminum Electrolytic Capacitors - Snap In 1800uF 63V 20%
NichiconLGU1J182MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cornell Dubilier381LX182M063H022
Capacitors, Aluminum Electrolytic, Snap In 1800uF 63V 20% | Cornell-Dubilier 381LX182M063H022
United Chemi-ConESMH630VSN182MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF
NichiconLGU1J182MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 1800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic ECO-S1HA182BA provided by its distributors.

Cap Aluminum 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.129 Ohm 1500mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HA 50V 1800muF ±20% 0.866Dia 22.00mm
AL Lyt Snap-in TSHA, 105C, Std Term 50WV, 1800uF, 22x25mm
CAPACITOR 1800UF 50V ELECT TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America