TDK B41231A8188M000

Aluminum Aluminum Electrolytic Capacitor 20% 1.8mF 63V
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B41231A8188M000.

IHS

Datasheet24 pages9 years ago

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH630VSN182MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF
NichiconUHM0J182MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHM 6.3V 1800muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZG6R3ELL182MH20D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZG 6.3V 1800muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860010580020
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860010275019
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860010478020
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of TDK B41231A8188M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 1.8mF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 63V 20% (22 X 25mm) Snap-In 10mm 2200mA 2000h 85C Bulk
CAP, 1800µF, 63V, ALU ELEC, SNAP-IN; Capacitance: 1800µF; Voltage Rating: 63V; Product Range: B41231 Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos