Nichicon LLG2W561MELB50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 560muF ±20% 1.181Dia 30.00mm
$ 8.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2W561MELB50.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLG2W561MELB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.398
$ 10.08
$ 10.08
Stock
39,698
440
440
Authorized Distributors
4
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
592 mΩ
592 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.66 A
2.82 A
2.82 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH401VNN561MA50T
Cap Aluminum 560uF 400V 20% (35 X 50mm)
PanasonicEET-HC2W561EA
Cap Aluminum 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk
PanasonicEET-HC2W561LA
Cap Aluminum 560uF 450V 20% (35 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
United Chemi-ConEKMQ421VSN561MR50S
SERIES: KMQ-LU; VOLT: 420; CAP: 560; DIA X LENGTH: 30X50; PACKAGING: SNAP-IN
PanasonicEET-HC2S561KA
Cap Aluminum 560uF 420V 20% (30 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLG2W561MELB50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 3.8038A@50kHz 10mm 450V 560uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 560μF 450V ±20% 10mm Pitch 2000h@85°C 2.66A@120Hz 3.8038A@50kHz TH Snap-In Push-In D30×L50mm H52mm
85degC Smaller-Sized Snap-in Terminal Type, 560 μ F, 450 V, -25 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LLG2W561MELB50
CAP ALUM 560UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL