What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ESMQ451VSN561MR50S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 560muF ±20% 1.181Dia 30.00mm
$ 9.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ451VSN561MR50S.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
-3.25%

CAD Models

Download United Chemi-Con ESMQ451VSN561MR50S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.327
$ 8.262
Stock
30,572
3,643
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
592 mΩ
355 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.82 A
2.82 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LQ561M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20%( 35 X 63mm) Snap-In 10mm 0.444 Ohm 2110mA 2000h 105C
PanasonicEET-UQ2G561EA
Cap Aluminum 560uF 400V 20% (35 X 35mm) Snap-In 10mm 0.355 Ohm 2690mA 2000h 85°C Bulk
United Chemi-ConEKMH401VNN561MA50T
Cap Aluminum 560uF 400V 20% (35 X 50mm)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEET-HC2G561KF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HC 400V 560muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ451VSN561MR50S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 560muF ±20% 1.181Dia 30.00mm
SMQ Series 450 V 560 uF 105'c Ø 30 x 50 mm LS=10 mm Aluminum Electrolytic Capaci
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2820mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 2.82A@120Hz 10mm 450V 560uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor 560Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Smq; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:30Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Chemi-Con ESMQ451VSN561MR50S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con