Nichicon LKX2D331MESY35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2D331MESY35.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-60.29%

CAD Models

Download Nichicon LKX2D331MESY35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 1.88
Stock
75
27,469
Authorized Distributors
3
5
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.2 A
1.2 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Cornell Dubilier381LQ331M250H022
381LQ Series 250 V 330 uF 22 x 30 Snap In Aluminum Electrolytic Capacitor
PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
KYOCERA AVXUVR2E331MRD6
330uF 250V 卤20% 970mA@120Hz Plugin,D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LKX2D331MESY35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.8A@50kHz 10mm 200V 330uF Plugin,D20xL35mm Horn-Type Electrolytic Capacitors ROHS
330¦ÌF 200V ¡À20% 10mm 2000h@ 105¡ãC 1.2A@ 120Hz,1.8A@ 50kHz ,D20xL35mm , 20mm*35mm*37mm
CAP ALUM 330UF 20% 200V SNAP TH
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 330 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL