What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGX2W101MELA25

Cap Aluminum Lytic 100uF 450V 20% (25 X 25mm) Snap-In 10mm 700mA 5000h 105C Bulk
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2W101MELA25.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+317%

CAD Models

Download Nichicon LGX2W101MELA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.438
$ 1.638
$ 1.638
Stock
6,845,978
66,301
66,301
Authorized Distributors
3
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
700 mA
890 mA
890 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 660mA 5000h 105C Bulk
United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 100muF ±20% 0.866Dia 22.00mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGXE201ELL101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
NichiconUPT2G101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 100muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon LGX2W101MELA25 provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (25 X 25mm) Snap-In 10mm 700mA 5000h 105C Bulk
100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Chassis Mount
1.001A@50kHz 卤20% 10mm 450V 100uF Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 100 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL