What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPT2G101MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 100muF ±20% 0.709Dia 18.00mm
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2G101MHD6.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

TME

Newark

Future Electronics

Inventory History

3 month trend:
-2.65%

CAD Models

Download Nichicon UPT2G101MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPJ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF ±20% 0.394Dia 10.00mm
NichiconUPT2P101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 100muF ±20% 0.492Dia 12.50mm
NichiconUPT2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 100muF ±20% 0.492Dia 12.50mm
100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 400V 100muF ±20% 0.866Dia 22.00mm
United Chemi-ConELXS421VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPT2G101MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 100muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 100uF 400V 20%( 18 X 31.5mm) Radial 7.5mm 580mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 400volts 100uF 18X31.5 20%
PT Series 100 uF 400V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPT2G101MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL