Nichicon LGW2G331MELB40

Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 2330mA 3000h 105C Bulk
$ 5.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2G331MELB40.

IHS

Datasheet2 pages4 years ago

element14 APAC

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
+8.27%

CAD Models

Download Nichicon LGW2G331MELB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.445
$ 3.97
$ 3.97
Stock
25,630
44,258
44,258
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.33 A
1.44 A
1.44 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX331M450E7P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
KYOCERA AVXLLS2W331MELB
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 2120mA 3000h 85C Bulk
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
Cornell DubilierSLPX331M400E3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%
KYOCERA AVXLGU2G331MELB
Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 1440mA 3000h 105C Bulk
Cornell Dubilier381LR331M400A022
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.402 Ohm 1710mA 3000h 105C

Descriptions

Descriptions of Nichicon LGW2G331MELB40 provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 2330mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 2.33A@120Hz 10mm 400V 330uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
330μF 400V ±20% 10mm 3000h@ 105°C 2.33A@ 120Hz,3.3319A@ 50kHz Plugins snap-in mounting,Through hole mounting 40mm(width)*40mm(height)

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL