What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX LGU2W121MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 0.866Dia 22.00mm

$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W121MELZ.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Factory Futures

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
-12.69%

CAD Models

Download KYOCERA AVX LGU2W121MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 1.576
$ 1.576
Stock
480
585
585
Authorized Distributors
6
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.382 Ω
1.382 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
800 mA
720 mA
720 mA
Height - Seated (Max)
21.9964 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXLGU2G121MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 120muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G121MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX121M450A3P3
Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20%
Cornell Dubilier380LQ121M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 120muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ121M450H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 120muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2W121MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 800mA 3000h 105C Bulk
GU Series 120 uF 450 V 105°C Ø22 x 40 mm Snap-In Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic Cap 120uF 450V 20% Temp.105 Snap-In 22X40mm | Nichicon LGU2W121MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
卤20% 1.144A@50kHz 10mm 450V 120uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
120μF 450V ±20% 10mm 3000h@ 105°C 1.144A@ 50kHz,800mA@ 120Hz Plugins,D22xL40mm snap-in mounting,Through hole mounting 40mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX