Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G121MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.984Dia 25.00mm
$ 2.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G121MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-0.67%

CAD Models

Download KYOCERA AVX LGU2G121MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.049
$ 2.897
$ 2.897
Stock
29,550
14,961
14,961
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
750 mA
1.22 A
1.22 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXLGU2W121MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 120muF ±20% 1.181Dia 30.00mm
NichiconLGU2F121MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 120muF ±20% 0.787Dia 20.00mm
NichiconLGU2F121MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 120muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 120muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMS421VSN121MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKMS451VSN121MQ25S
Cap Aluminum Lytic 120uF 450V 20% (25.4 X 25mm) Snap-In 10mm 810mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LGU2G121MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 120muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 120UF 400V 20% SNAP-IN 25X25MM, LGU SERIES
GU Series 120 uF 400 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 400V 20% (25 X 25mm) Snap-In 10mm 0.75A 3000h 105C Bulk
卤20% 750mA@120Hz 10mm 400V 120uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
120μF 400V ±20% 10mm 3000h@ 105°C 1.0725A@ 50kHz,750mA@ 120Hz Plugins,D25xL25mm snap-in mounting,Through hole mounting 25mm*25mm*25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX