Nichicon LGU2G331MELA

Capacitor Aluminum Electrolytic, Snap in Terminal, 400VOLTS, 330UF, Lgu Series
$ 4.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2G331MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+8.48%

CAD Models

Download Nichicon LGU2G331MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.235
$ 5.83
$ 5.83
Stock
15,443
17,221
17,221
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
24.9936 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEET-HD2G331LJ
Cap Aluminum 330uF 400V 20% (35 X 25mm) 10mm 1440mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKMM401VSN331MA30S
Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1440mA 3000h 105°C
NichiconLGU2F331MELB
Cap Aluminum Lytic 330uF 315V 20% (30 X 30mm) Snap-In 10mm 1330mA 3000h 105C Bulk
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon LGU2G331MELA provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 400VOLTS, 330UF, LGU SERIES
Cap Aluminum Lytic 330uF 400V 20% (25 X 50mm) Snap-In 10mm 1440mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
LGU Series 400 v 330 uf 105'c 25x50 mm 3K Hours Snap-In Aluminum Electrolytic
卤20% 1.44A@120Hz 10mm 400V 330uF Plugin,D25xL5mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 330Uf, 400V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:Lgu Series; Product Diameter:25Mm; Esr:- Rohs Compliant: Yes |Nichicon LGU2G331MELA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL