What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGU1V822MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 8200muF ±20% 0.866Dia 22.00mm
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1V822MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-2.10%

CAD Models

Download Nichicon LGU1V822MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.122
$ 1.862
Stock
4,738
27,498
Authorized Distributors
6
6
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.85 A
2.9 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1VA822BA
Cap Aluminum 8200uF 35V 20% (22 X 50mm) Snap-In 10mm 0.051 Ohm 2900mA 3000h 105°C Bulk
Cornell Dubilier381LX822M035H052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 8200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP822M035A9P3
Aluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% 105C
PanasonicECO-S1EA822BA
Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
Cornell Dubilier381LX822M025H032
Cap Aluminum Lytic 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 2700mA 3000h 105°C
PanasonicECOS1VA822EA
Cap Aluminum 8200uF 35V 20% (35 X 25mm) Snap-In 10mm 0.051 Ohm 2900mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGU1V822MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 8200muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 8200uF 35V 20% (22 X 50mm) Snap-In 10mm 2850mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Snap In 35volts 8200uF 105c 22x50x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL