Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGN2W560MELY25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 56muF ±20% 0.787Dia 20.00mm
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2W560MELY25.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGN2W560MELY25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.527
$ 1.324
$ 1.324
Stock
520
1,804
1,804
Authorized Distributors
5
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
440 mA
630 mA
630 mA
Height - Seated (Max)
19.9898 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2G560MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 56muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 56muF ±20% 0.787Dia 20.00mm
Cornell Dubilier381LX560M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 56muF ±20% 0.866Dia 22.00mm
NichiconLGUW6560MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 56muF ±20% 0.787Dia 20.00mm
Cornell Dubilier381LR560M450H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 56muF ±20% 0.866Dia 22.00mm
PanasonicEET-ED2W560BA
Cap Aluminum 56uF 450V 20% (22 X 25mm) Snap-In 10mm 2.368 Ohm 670mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGN2W560MELY25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 56muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
卤20% 440mA@120Hz 10mm 450V 56uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
56μF 450V ±20% 10mm 3000h@ 105°C 440mA@ 120Hz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm*25mm*27mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL