Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGL2G102MELC50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 1000muF ±20% 1.378Dia 35.00mm
$ 15.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGL2G102MELC50.

Inventory History

3 month trend:
+332%

CAD Models

Download Nichicon LGL2G102MELC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.99
$ 11.603
$ 11.603
Stock
64,605
122,536
122,536
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.2 A
2.14 A
2.14 A
Height - Seated (Max)
35.0012 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConESMH451VND102MB63T
SERIES: SMH-LU; VOLT: 450; CAP: 1000; DIA X LENGTH: 40X62; PACKAGING: SNAP-IN
Aluminum Electrolytic Capacitor 1000uF 400V 20% Snap-In 2.14A 105¡ãC
United Chemi-ConEKMW401VSN102MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cornell Dubilier380LQ102M315A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 315V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ3B1VSN102MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 315V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier383LX102M450N082
Aluminum Electrolytic Capacitors - Snap In 1000uF 450V 20%

Descriptions

Descriptions of Nichicon LGL2G102MELC50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 1000muF ±20% 1.378Dia 35.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 400 V DC, GL SERIES 2000H 35(DIA.)X50MM
LGL Series 400V 1000 uF 105'c 35 x 50 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 400V 20% (35 X 50mm) Snap-In 10mm 2.2A 2000h 105C Bulk
卤20% 2.2A@120Hz 10mm 400V 1000uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
1mF 400V ±20% 10mm 2000h@ 105°C 2.2A@ 120Hz,3.146A@ 50 kHz Plugins,D35xL50mm snap-in mounting,snap fit,Through hole mounting 35mm*50mm*52mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL