Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGG2C102MELB25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 1.181Dia 30.00mm

$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2C102MELB25.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGG2C102MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 2.8
Stock
18,132
138,564
Authorized Distributors
3
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.2 A
2.2 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMQ201VSN102MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ102M200K022
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 0.199 Ohm 2300mA 2000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 1000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 1000muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ201VSN102MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGG2C102MELB25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 160V 1000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.2A@120Hz 10mm 160V 1000uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
1mF 160V ¡À20% 10mm 2000h@ 105¡ãC 2.2A@ 120Hz,3.3A@ 50 kHz ,D30xL25mm , 30mm*25mm*27mm
105degC Ultra Smaller-Sized Snap-in Terminal Type, 1000 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LGG2C102MELB25
CAP ALUM 1000UF 20% 160V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL