What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NTR12B1003CTRF

Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR12B1003CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.113
$ 0.113
Stock
31,389
157,866
157,866
Authorized Distributors
3
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD07110KL
250mW 110kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
Yageo GroupRT1206BRD07102KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 102kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206DRD07100KL
250mW Thin Film Resistor 200V ±0.5% ±25ppm/℃ 100kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AED104V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.5% 25PPM 100000 OHM
PanasonicERJ-8GEYJ104V
Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
PanasonicERJ8ENF1003V
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of NIC Components NTR12B1003CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 1206 100 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
FIXED RESISTOR 1206 Chip Resistor 0.1% 25ppm/C 100kOhm 125mW
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS