Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NTC-T476K4TRBF

Cap Tant Solid 47uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125C T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T476K4TRBF.

IHS

Datasheet8 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.578
Stock
34,340
18,488
Authorized Distributors
2
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.4 Ω
2 Ω
Leakage Current
1.88 µA
1.9 µA
Dissipation Factor
-
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2 Ohm 125C T/R
293D Series 47 uF 10 V ±10% SMT Molded Solid Tantalum Capacitor
Yageo GroupT491B476K006AH
Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXTAJC476K016RNJ
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTAJC476K010RNJ
Cap Tant Solid 47uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of NIC Components NTC-T476K4TRBF provided by its distributors.

Cap Tant Solid 47uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411
Tantalum Electrolytic Capacitors; General Purpose; Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS