Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491B476K004AT

CAP TANT 47UF 10% 4V 1411 / 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3Ohm
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B476K004AT.

IHS

Datasheet23 pages3 years ago

Farnell

HQonline

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.32%

CAD Models

Download Yageo Group T491B476K004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.074
Stock
20,188
34,340
Authorized Distributors
5
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2.4 Ω
Leakage Current
1.9 µA
1.88 µA
Dissipation Factor
6 %
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491B476M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411
Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125°C T/R
47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, 593D SERIES
Yageo GroupT491B476M006AT
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF930J476MBA
Cap Tant Solid 47uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491B476K004AT provided by its distributors.

CAP TANT 47UF 10% 4V 1411 / 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3Ohm
Cap Tant Solid 47uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411
47uF 4V Tantalum Capacitor, 10% Tol, 3528 SMD, 125C
CAP, 47UF, 4V, TANT, CASE B; Capacitance: 47µF; Voltage Rating: 4V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.