What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NTC-T475K16TRAF

Cap Tant Solid 4.7uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T475K16TRAF.

IHS

Datasheet8 pages5 years ago

NIC Components

Future Electronics

Jameco

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
5,404
9,694,201
9,694,201
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
4 Ω
4 Ω
Leakage Current
750 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJA475K010TNJ
Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C Automotive T/R
KYOCERA AVXTAJA475K016TNJ
Cap Tant Solid 4.7uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125C T/R
T491 1411 (3528Metric) tantalum capacitor 0.138Lx0.110W 3.50mmx2.80mm ±10% 4.7muF 10V
KYOCERA AVXTAJA475K016SNJ
Cap Tant Solid 4.7uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of NIC Components NTC-T475K16TRAF provided by its distributors.

Cap Tant Solid 4.7uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
NTC-T Series 4.7 uF ±10 % 16 V Surface Mount Tantalum Chip Capacitor
Tantalum Electrolytic Capacitors; General Purpose; Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T475 K 16TRAF