What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJA475K010TNJ

Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125C T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA475K010TNJ.

Future Electronics

Datasheet7 pages4 years ago

Upverter

TME

AVX

Inventory History

3 month trend:
+62.90%

CAD Models

Download KYOCERA AVX TAJA475K010TNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.135
$ 0.135
Stock
211,249
883,695
883,695
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
4 Ω
4 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C Automotive T/R
T491 1411 (3528Metric) tantalum capacitor 0.138Lx0.110W 3.50mmx2.80mm ±10% 4.7muF 10V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
KYOCERA AVXTAJC475K025RNJ
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
NIC ComponentsNTC-T475K16TRBF
Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA475K010TNJ provided by its distributors.

Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206
4.7 µF 10 V 1206 (3216 Metric) 5Ohm @ 100kHz Molded Tantalum Capacitor
1206 (3216Metric) TAJ 10V 4.7muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
4.7¦ÌF ¡À10% 10V 5¦¸@ 100kHz 1206 3.2mm*1.6mm*1.8mm
电容, 4.7UF, 10V, 钽, 1206;

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA475K010TNJ.