Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NSP560M6.3D2ZTRF

Cap Aluminum 56uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C T/R
$ 0.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NSP560M6.3D2ZTRF.

IHS

Datasheet9 pages10 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.945
$ 0.715
Stock
6,400
60,161
Authorized Distributors
1
3
Capacitance
56 µF
56 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
9 mΩ
Life (Hours)
-
1000 hours
Ripple Current
3 A
3 A
Height - Seated (Max)
-
1.8034 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-SL0J560R
Cap Aluminum 56uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
Panasonic20SVPF56MX
Polymer Aluminium Electrolytic Capacitor, 56 uF, 20 V, Radial Can - SMD, 0.03 ohm
Panasonic25SVPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2800mA 5000h 105C T/R
Cap Aluminum Polymer Hybrid 56uF 40VDC 20% (8 X 10.8mm) SMD 0.032 Ohm 1750mA 10000h 105C T/R
Cap Aluminum Polymer Hybrid 56uF 50VDC 20% (10 X 10.8mm) SMD 0.025 Ohm 2320mA 10000h 105C T/R
United Chemi-ConEMVA250ADA560MF55G
Cap Aluminum Lytic 56uF 25V 20% (6.3 X 5.2mm) SMD 66mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of NIC Components NSP560M6.3D2ZTRF provided by its distributors.

Cap Aluminum 56uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C T/R
Aluminum Electrolytic Capacitors; Low ESR; Solid Construction, Flat Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2917

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS