Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRSZ100M50V5X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 50V
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ100M50V5X11F.

IHS

Datasheet5 pages3 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+6.07%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.096
$ 0.096
Stock
99,411
298,597
298,597
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.7 Ω
-
-
Life (Hours)
2500 hours
1000 hours
1000 hours
Ripple Current
55 mA
39 mA
39 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NIC ComponentsNRSA100M50V5X11TBF
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 5mm 16.6 Ohm 55mA 2000 hr 85°C Ammo Pack
NIC ComponentsNRE-SW100M16V4X7F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
NIC ComponentsNRE-S100M25V4X7F
Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 1.5mm 23.3 Ohm 27mA 1000 hr 85°C Bulk

Descriptions

Descriptions of NIC Components NRSZ100M50V5X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 50V
NRSZ Series 10uF ±20 % 50V 3000hrs Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.11A 2500h 105C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ100M50V 5X11F