What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRSN06I4J302TRF

Res Thick Film Array 3K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSN06I4J302TRF.

IHS

Datasheet6 pages4 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
Stock
0
88,083
88,083
Authorized Distributors
1
6
6
Resistance
3 kΩ
3 kΩ
3 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NIC Components NRSN06I4J302TRF provided by its distributors.

Res Thick Film Array 3K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Thick Film; Thick Film; Resistor Arrays

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS