Bourns CAT16-302J4LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-302J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-2.13%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.061
Stock
73,143
82,940
Authorized Distributors
6
6
Resistance
3 kΩ
3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
-
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 3K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V302JV
Res Thick Film Array 3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 3.3K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
PanasonicEXB-38V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CAT16-302J4LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Ntwk, non-Specified,3Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CAT16-302J4LF
Resistor Networks & Arrays 3K 5% Concave 4resistors
3K¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 1206 3.2mm*1.55mm*600¦Ìm
RESARRAY 4X0603 3K 5% 63MW CONCAVETAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.