Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRLM472M35V22X30F

Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 3260mA 2000h 85C Bulk
$ 1.232
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM472M35V22X30F.

IHS

Datasheet5 pages5 years ago

Verical

CAD Models

Download NIC Components NRLM472M35V22X30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.232
$ 1.23
$ 1.23
Stock
0
12,782
12,782
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
99 mΩ
99 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.26 A
2.4 A
2.4 A
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NIC ComponentsNRLM472M50V25X30F
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NIC ComponentsNRLM472M50V30X25F
NRLM Series 4700 uF 50 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
NIC ComponentsNRLM472M25V20X25F
Cap Aluminum 4700uF 25V 20% (20 X 25mm) 10mm 0.113 Ohm 3050mA 2000 hr 85°C Bulk
United Chemi-ConESMH350VSN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH350VNN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH350VSN472MP30S
Cap Aluminum 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.088 Ohm 2410mA 2000h 85°C

Descriptions

Descriptions of NIC Components NRLM472M35V22X30F provided by its distributors.

Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 3260mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRLM472M35V 22X30F