NIC Components NRC10F1694TRF

Res Thick Film 0805 1.69M Ohm 1% 0.125W(1/8W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC10F1694TRF.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.019
Stock
894
19,732,246
Authorized Distributors
2
6
Resistance
1.69 MΩ
1.69 MΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Chip Resistor 1.69MΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Yageo GroupRC0805FR-071M69L
Chip Resistor 1.69MΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Res Thick Film 0805 1.8M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.6M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of NIC Components NRC10F1694TRF provided by its distributors.

Res Thick Film 0805 1.69M Ohm 1% 0.125W(1/8W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0805 (2012) 1M69 Ohm 125mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS