What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2ATTD1604F

Res Thick Film 0805 1.6M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1604F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Farnell

LKR

Inventory History

3 month trend:
-0.04%

CAD Models

Download KOA Speer RK73H2ATTD1604F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer RK73H2ATTD1604F provided by its distributors.

Res Thick Film 0805 1.6M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±1% ±400ppm/℃ 1.6MΩ 0805 Chip Resistor - Surface Mount ROHS
KOA SPEER ELECTRONICS RK73H2ATTD1604F Surface Mount Chip Resistor, Thick Film, RK73H Series, 1.6 Mohm, 125 mW,1%, 150 V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6e+06ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 1.6MOhm ±400ppm/C
RES, 1M6, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.6Mohm; Product Range: RK73H Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR