Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRC06J105TRF

Resistor Thick Film 0603 1m Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06J105TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+749%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
Stock
9,937,779
1,143,534
Authorized Distributors
4
3
Resistance
1 MΩ
1 MΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-071ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 1MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-131ML
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-101ML
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC06J105TRF provided by its distributors.

Resistor Thick Film 0603 1m Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 1 MOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS