Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRC06F4750TRF

Res Thick Film 0603 475 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F4750TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.019
Stock
235,791
3,840
Authorized Distributors
3
1
Resistance
475 Ω
475 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-07475RL
Res Thick Film 0603 475 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603FR-07475RL
Res Thick Film 0603 475 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 475 ohm, 1%, 125 mW, 0603 [1608 Metric], Thick Film, Precision
Yageo GroupRC0603FR-10475RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 475 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of NIC Components NRC06F4750TRF provided by its distributors.

Res Thick Film 0603 475 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 0603 475 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES,NRC06F4750TRF,THICK FILM,0 603,475 OHM,1%, 1/10W,100PPM,
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 475Ohm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS