What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC04F4223TRF

Res Thick Film 0402 422K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F4223TRF.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
19,383
619,272
619,272
Authorized Distributors
3
6
6
Resistance
422 kΩ
422 kΩ
422 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-07422KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 422kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 422K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07390KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07383KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 383kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F430K
Res Thick Film 0402 430K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of NIC Components NRC04F4223TRF provided by its distributors.

Res Thick Film 0402 422K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD Automotive T/R
NRC Series 0402 422 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 422kOhm 62.5mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 422K, 1%, 0.063W, 0402, Thick Film; Resistance:422Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F4223TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS