What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC04F2940TRF

Res Thick Film 0402 294 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F2940TRF.

IHS

Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
20,000
418,189
418,189
Authorized Distributors
2
6
6
Resistance
294 Ω
294 Ω
294 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-07294RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 294Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 294 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07270RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 270Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07301RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 301Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RKF2740X
Res Thick Film 0402 274 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0402F300R
Res Thick Film 0402 300 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC04F2940TRF provided by its distributors.

Res Thick Film 0402 294 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 294ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 294 Ohm 63mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS