What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRC04F1650TRF

Res Thick Film 0402 165 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1650TRF.

IHS

Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
10,980
576,732
576,732
Authorized Distributors
2
6
6
Resistance
165 Ω
165 Ω
165 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-07165RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 165Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 165 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402F180R
Res Thick Film 0402 180 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07150RL
Yageo RC0402FR-07150RL Resistor 0603 SMD 150 Ohm precision thick film
Yageo GroupRC0402FR-07180RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07180RL; 180 Ohm; 0402; 1 %; Thick Film
TE Connectivity / AMP1-1676480-7
Res Thick Film 0402 160 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of NIC Components NRC04F1650TRF provided by its distributors.

Res Thick Film 0402 165 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 165Ohm 62.5mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 165 Ohm 63mW
Res, 165R, 1%, 0.063W, 0402, Thick Film; Resistance:165Ohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F1650TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS