Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NNR2R2M50V5X11F

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 98.01 Ohm 20mA 2000h 85C Bulk
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NNR2R2M50V5X11F.

IHS

Datasheet2 pages12 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
0
228,663
228,663
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
98.01 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
20 mA
20 mA
20 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicECA-1HM2R2I
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 20mA 2000h 85°C Ammo Pack
PanasonicECA-1HM2R2B
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 5mm 20mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 50V 2.2muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2.2muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUSR1H2R2MDD
2.2UF 50 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 4 (DIA.) X 7MM

Descriptions

Descriptions of NIC Components NNR2R2M50V5X11F provided by its distributors.

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 98.01 Ohm 20mA 2000h 85C Bulk
NNR Series 50 V 2.2 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Bi-Polar; Radial
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NNR2R2M50V 5X11F